Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22500EEVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.37AC0807
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $143.880 |
Price for:Each
Minimum: 1
Multiple: 1
$143.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22500EEVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.37AC0807
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeRS485 / RS422 Transceivers
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22500E
Product Range-
Kit ContentsEvaluation Kit MAX22500E
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX22500EEVKIT# is an evaluation kit (EV kit) for MAX22500E. It is a fully assembled and tested PCB that demonstrates the functionality of the MAX22500E half-duplex high speed RS485/RS422 transceiver with preemphasis functionality. Typical application includes backplane busses, encoder interfaces, field bus networks, industrial control systems and motion control.
- Operates from a single 5V supply
- On-board selectable preemphasis setting
- Backplane Busses; Encoder Interfaces; Field Bus Networks; Industrial Control Systems; Motion Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
RS485 / RS422 Transceivers
Silicon Core Number
MAX22500E
Kit Contents
Evaluation Kit MAX22500E
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate