Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEVB-KSZ9477-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AH9291
Your Part Number
3 In Stock
2 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $424.780 |
Price for:Each
Minimum: 1
Multiple: 1
$424.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEVB-KSZ9477-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28AH9291
Kit Application TypeInterface
Application Sub Type10BASE-Te, 100BASE-TX & 1000BASE-T Transceiver
Silicon ManufacturerMicrochip
Silicon Core NumberKSZ9477S
Product Range-
Kit ContentsEval Board KSZ9477S
SVHCNo SVHC (04-Feb-2026)
Product Overview
This KSZ9477 managed switch evaluation board with SAMA5D36 MPU for the KSZ9477S 7-Port Gigabit Ethernet Switch (also KSZ9567 and KSZ8567). The SAMA5D3 processor manages the switch and includes the ATECC508A security encoder. The DSC1101 is the reference clock for GigE communication. The EVB can be used to implement IEEE 1588v2, AVB and DLR/HSR (available on KSZ9477 only) network redundancy. Combine multiple boards to implement redundant networks using free Linux libraries.
- 5 Gigabit Ethernet PHYs
- 1 SGMII Ethernet Port (Copper or Fibre SFP)
- SAMA5D3 processor with external memory
- ECC508 security encoder
- DSC1101 MEMs Oscillator
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
10BASE-Te, 100BASE-TX & 1000BASE-T Transceiver
Silicon Core Number
KSZ9477S
Kit Contents
Eval Board KSZ9477S
Technical Docs (1)
Alternatives for EVB-KSZ9477-1
2 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability