| Quantity | Price |
|---|---|
| 1+ | $25.190 |
| 5+ | $24.770 |
Product Information
Product Overview
UMFT4222EV-D is a FT4222H evaluation module with D version chip. The UMFT4222EV is a development module which uses FTDI’s FT4222H, a Hi-speed USB2.0 to Quad SPI/I2C Bridge in compact 32-pin QFN package. FT4222H requires an external crystal (12MHz) for the internal PLL to operate. It supports multi-voltage IO, 3.3V, 2.5V or 1.8V. It also provides 128bytes one-time-programmable (OTP) memory space for storing vendor specific information. The FT4222H contains SPI/ I2C configurable interfaces. The SPI interface can be configured as host mode with single, dual, or quad bits data width transfer or server mode with single bit data width transfer. The I2C interface can be configured as host or server mode. The UMFT4222EV is supplied as a small PCB which is designed to plug into a standard 0.8” wide 24 pin DIP socket.
- Single Hi-Speed USB2.0 chip (FT4222H) to flexible and configurable SPI/I2C interfaces
- SPI interface support for single/dual/quad SPI host mode with configurable target operating speed
- Up to 28Mbps data transfer rate in SPI mode with quad data mode
- Support up to 4 server selection control pins in SPI host mode
- SCK can support up to 40MHz in SPI host
- Configurable GPIOs controlled by application software via USB bus
- Fully support USB2.0 suspend/resume and remote wakeup
- Support battery charger detection and integrated power-on-reset circuit
- USB power configurations, bus-powered and self-powered
- UHCI / OHCI / EHCI / XHCI host controller compatible
Technical Specifications
Interface
FTDI
-
No SVHC (04-Feb-2026)
USB to I2C/SPI Bridge
FT4222H
Dev Board FT4222H
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate