| Quantity | Price |
|---|---|
| 1+ | $108.760 |
Product Information
Product Overview
STEVAL-IDP003V1 kit includes the STEVAL-IDP003V1D evaluation board based on the L6362A IO-Link device transceiver and the STM32L071CZ microcontroller for data processing, as well as the following sensor daughter boards: STEVAL-IDP003V1T hosting the STTS751 temperature sensor, STEVALIDP003V1V hosting the IIS2DH MEMS sensor, STEVAL-IDP003V1A hosting the IIS328DQ MEMS sensor and STEVAL-IDP003V1P hosting the VL6180X proximity sensor. The evaluation kit is equipped with an industrial M12 connector (required by the standard) for connection with a single host IC using a 20-meter cable. The wire is a normal three-pole wire: one for IO-Link data, one for the L+ line (positive supply voltage pole) and one for the L- line (negative supply voltage pole). The layout is designed to meet IEC61000-4-2/4 and EN60947 requirements for the industrial sector.
- Main supply voltage is 32V maximum
- IO-Link PHY using the L6362A device for data communication with host unit
- DC-DC converter and linear regulator on board
- Integrated reverse polarity protection on L6362A Ics
- 400KHz I²C communication
- Multi-sensor connection
- PCB designed to accept real industrial sensors (8 mm x 70 mm, with 0.8mm thickness)
- Designed to meet IEC industrial standard requirements
Contents
STEVAL-IDP003V1D evaluation board, STEVAL-IDP003V1T board, STEVALIDP003V1V board, STEVAL-IDP003V1A board, STEVAL-IDP003V1P board.
Technical Specifications
Sensor
STMicroelectronics
-
No SVHC (25-Jun-2025)
IO-Link Transceiver
STM32L071CZ, L6362A
EV BOARD STEVAL-IDP003V1D, DAUGHTER BOARDS STEVAL-IDP003V1T/IDP003V1TV/IDP003V1A/IDP003V1P
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate