| Quantity | Price |
|---|---|
| 1+ | $595.120 |
Product Information
Product Overview
EVAL-ADIN6310EBZ is a flexible platform which enables an efficient evaluation of ADIN6310 industrial Ethernet switch with time sensitive networking (TSN) capability. The TSN switch evaluation application enables the initial evaluation of the switch and its functionality, which further enables the users to familiarize themselves with the switch capability in advance of migrating to driver library. Simply connect a PC through Ethernet port to Port 0 on the evaluation board and run the application. The TSN switch evaluation application can identify and allow configuration of a chain of up to 10 ADIN6310 devices. The application launches a PC-based web server and NETCONF server for each switch device it finds.
- 6 port TSN switch with RGMII or SGMII interface
- Host interface hardware strapping with jumpers
- FMC (LPC) connector
- PHY strapping through surface-mount configuration resistors
- Operates from a single, external 9 V to 17V supply
- LED indicators on GPIO pins, IEEE 802.1AS time synchronization
- Scheduled traffic (IEEE 802.1Qbv), frame pre-emption (IEEE 802.1Qbu)
- Frame replication and elimination for reliability (IEEE 802.1CB)
- Per stream filtering and policing (IEEE 802.1Qci)
- VLAN table control (remapping, reprioritization), IGMP snooping, GPIO timer control
Contents
EVAL-ADIN6310EBZ evaluation board, 9V or 12V, 18W wall adapter with international adapters, 1 Ethernet cable.
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Time-Sensitive Networking Switch
ADIN6310
Evaluation Board, 9V/12V & 18W Wall Adapter with International Adapters, 1 Ethernet Cable
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate