ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    KIT33912G5DGEVME

                                                                                                    Evaluation Board, MC33912, LIN System Basis Chip, Interface, Full-Duplex SPI up to 4MHz

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP KIT33912G5DGEVME
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKIT33912G5DGEVME
                                                                                                    Newark Part No.53R3750
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$160.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $160.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKIT33912G5DGEVME
                                                                                                    Newark Part No.53R3750
                                                                                                    Kit Application TypeInterface
                                                                                                    Application Sub TypeLIN System Basis Chip
                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Core NumberMC33912
                                                                                                    Product Range-
                                                                                                    Kit ContentsEvaluation Board MC33912, USB A-M to B-M Cable, Flat Ribbon Cable, Quick Reference Guide
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    KIT33912G5DGEVME is a LIN system basis chip with DC motor pre driver and current sense evaluation kit. The evaluation kit utilizes a USB dongle interface board in support of the 33912, which is a serial peripheral interface (SPI) controlled system basis chip (SBC), combining many frequently used functions in an MCU based system, plus a Local Interconnect Network (LIN) transceiver. The 33912 has a 5V to 50mA low dropout regulator with full protection and reporting features. The device provides full SPI readable diagnostics and a selectable timing watchdog for detecting errant operation. The LIN Protocol Specification 2.0 and 2.1 ('G5AC) compliant LIN transceiver has waveshaping circuitry that can be disabled for higher data rates. Two 60mA high side switches and two 160mA low side switches with output protection are available for driving resistive and inductive loads. All outputs can be pulse width modulated (PWM).

                                                                                                    • Full duplex SPI interface at frequencies up to 4MHz
                                                                                                    • LIN transceiver capable of up to 100kbps with wave shaping
                                                                                                    • Two 60mA high side and two 160mA low side switches
                                                                                                    • Four high voltage analog/logic inputs
                                                                                                    • Configurable window watchdog
                                                                                                    • 5V low drop regulator with fault detection and low voltage reset (LVR) circuitry
                                                                                                    • Current sense module
                                                                                                    • Switched/protected 5V output (used for hall sensors)
                                                                                                    • USB dongle board interface to SPI port of MC33910, MC33911 and MC33912

                                                                                                    Contents

                                                                                                    33912G5 evaluation board, USB-SPI dongle board, 16 wire ribbon cable, CD33912G5DG.

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Interface

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Application Sub Type

                                                                                                    LIN System Basis Chip

                                                                                                    Silicon Core Number

                                                                                                    MC33912

                                                                                                    Kit Contents

                                                                                                    Evaluation Board MC33912, USB A-M to B-M Cable, Flat Ribbon Cable, Quick Reference Guide

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product