2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  Print Page

                                                                                                  EV53D52A

                                                                                                  Evaluation Board, LAN8814 4 Port GbE Ethernet PHY Transceiver

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP EV53D52A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoEV53D52A
                                                                                                  Newark Part No.48AK3577
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,748.010
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,748.01
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoEV53D52A
                                                                                                  Newark Part No.48AK3577
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeInterface
                                                                                                  Application Sub TypeEthernet PHY Transceiver
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberLAN8814
                                                                                                  Product Range-
                                                                                                  Kit ContentsEvaluation Board LAN8814
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EV53D52A is an EVB-LAN8814 evaluation board. It is used to evaluate the LAN8814 physical layer (PHY) device. The LAN8814 is a low-power, quad-port triple-speed (10BASE-T/100BASE-TX/1000BASE-T) Ethernet PHY transceiver. It supports industry-standard quad serial gigabit media independent interface (QSGMII) and quad universal serial gigabit media independent interface (Q-USGMII), as well as high-accuracy timestamping functions to support IEEE-1588 solutions. The EVB-LAN8814 allows users to gain an understanding of the product, develop working proof-of-concepts using the LAN8814 hardware and software driver, and thus accelerating integration of the LAN8814 into their end-product. It features four VSC7514XKS integrated triple-speed Ethernet ports for general test traffic flow as well as board image netbooting.

                                                                                                  • PTP timestamping-in-the-PHY — LAN8814 Linux® driver can support Linux PTP (ptp4l) application
                                                                                                  • Voltage-mode integrated connector magnetic (ICM) footprint-compatible with pulse JXK0 devices
                                                                                                  • Interrupt-capable MDIO management of LAN8814 to the VSC7514XKS host
                                                                                                  • On-chip regulation for LAN8814 1V1 power supported
                                                                                                  • Clock-source selection options for LAN8814
                                                                                                  • Direct-connect RS-232 management interface via USB2 UART interface

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Interface

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Application Sub Type

                                                                                                  Ethernet PHY Transceiver

                                                                                                  Silicon Core Number

                                                                                                  LAN8814

                                                                                                  Kit Contents

                                                                                                  Evaluation Board LAN8814

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.