• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    KIT-UCANS32K146

                                                                                                    Development System, S32K146, CAN FD Interface, Interface

                                                                                                    NXP
                                                                                                    NXP KIT-UCANS32K146
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKIT-UCANS32K146
                                                                                                    Newark Part No.90AJ6139
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$179.900
                                                                                                    5+$177.380
                                                                                                    10+$174.870
                                                                                                    25+$164.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $179.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKIT-UCANS32K146
                                                                                                    Newark Part No.90AJ6139
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeInterface
                                                                                                    Application Sub TypeCAN FD Interface
                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Core NumberS32K146
                                                                                                    Product Range-
                                                                                                    Kit ContentsDevelopment Board S32K146, DCD-LZ Debug Adaptor, Debugger
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    KIT-UCANS32K146 is a development system engineered for building drones, rovers, and mobile robotics following the UAVCAN V1 and MAVCAN protocols, taking advantage of CAN and CAN FD-connected sensors and actuators. Based on the 32bit Arm® Cortex®-M4 based S32K1 microcontroller family, the UCANS32K146 provides dual CAN FD interfaces and access to ports on the processor. Also, the UCANS32K146 features EdgeLock® SE050 secure element for authentication and encryption development. Typical applications include Automotive (CAN communication systems, GPS modules, Inertial Measurement Unit (IMU), air-speed sensors, other sensors for drones, rovers, boats, AGV, Lighting modules, input arming or safety switches, Servos, ESC, motor controllers and other PWM controlled devices, UART/I2C/SPI bridge to CAN/CAN FD), Industrial (Avionics).

                                                                                                    • 32bit Arm® Cortex®-M4 S32K1 microcontroller
                                                                                                    • High-speed CAN transceiver with standby mode
                                                                                                    • SE050 EdgeLock secure element, supporting NFC interface authentication
                                                                                                    • Dual CAN FD PHYs with dual connectors for daisy chain operation
                                                                                                    • PX4/DroneCode connector standard compliant
                                                                                                    • DCD-LZ debug interface with SWD+Console/UART
                                                                                                    • RGB LED and programmable user buttons (e.g., for arming)
                                                                                                    • UART with full handshaking and 5V/3V switchable voltage level
                                                                                                    • SocketCAN CAN network driver, I2C, SPI interfaces
                                                                                                    • Power: 5-12V and overcurrent protection

                                                                                                    Contents

                                                                                                    2 x UCANS32K146-01 boards, 1 x DCD-LZ debug adapter, 1 x debugger.

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Interface

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Application Sub Type

                                                                                                    CAN FD Interface

                                                                                                    Silicon Core Number

                                                                                                    S32K146

                                                                                                    Kit Contents

                                                                                                    Development Board S32K146, DCD-LZ Debug Adaptor, Debugger

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.