• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    STEVAL-IDP003V1

                                                                                                    EVAL BOARD, SENSOR, IO-LINK TRANSCEIVER

                                                                                                    STMICROELECTRONICS
                                                                                                    STMICROELECTRONICS STEVAL-IDP003V1
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTEVAL-IDP003V1
                                                                                                    Newark Part No.31AC1432
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 33 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$111.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $111.98
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTEVAL-IDP003V1
                                                                                                    Newark Part No.31AC1432
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeSensor
                                                                                                    Application Sub TypeIO-Link Transceiver
                                                                                                    Silicon ManufacturerSTMicroelectronics
                                                                                                    Silicon Core NumberSTM32L071CZ, L6362A
                                                                                                    Product Range-
                                                                                                    Kit ContentsEV BOARD STEVAL-IDP003V1D, DAUGHTER BOARDS STEVAL-IDP003V1T/IDP003V1TV/IDP003V1A/IDP003V1P
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    STEVAL-IDP003V1 kit includes the STEVAL-IDP003V1D evaluation board based on the L6362A IO-Link device transceiver and the STM32L071CZ microcontroller for data processing, as well as the following sensor daughter boards: STEVAL-IDP003V1T hosting the STTS751 temperature sensor, STEVALIDP003V1V hosting the IIS2DH MEMS sensor, STEVAL-IDP003V1A hosting the IIS328DQ MEMS sensor and STEVAL-IDP003V1P hosting the VL6180X proximity sensor. The evaluation kit is equipped with an industrial M12 connector (required by the standard) for connection with a single host IC using a 20-meter cable. The wire is a normal three-pole wire: one for IO-Link data, one for the L+ line (positive supply voltage pole) and one for the L- line (negative supply voltage pole). The layout is designed to meet IEC61000-4-2/4 and EN60947 requirements for the industrial sector.

                                                                                                    • Main supply voltage is 32V maximum
                                                                                                    • IO-Link PHY using the L6362A device for data communication with host unit
                                                                                                    • DC-DC converter and linear regulator on board
                                                                                                    • Integrated reverse polarity protection on L6362A Ics
                                                                                                    • 400KHz I²C communication
                                                                                                    • Multi-sensor connection
                                                                                                    • PCB designed to accept real industrial sensors (8 mm x 70 mm, with 0.8mm thickness)
                                                                                                    • Designed to meet IEC industrial standard requirements

                                                                                                    Contents

                                                                                                    STEVAL-IDP003V1D evaluation board, STEVAL-IDP003V1T board, STEVALIDP003V1V board, STEVAL-IDP003V1A board, STEVAL-IDP003V1P board.

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Sensor

                                                                                                    Silicon Manufacturer

                                                                                                    STMicroelectronics

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Application Sub Type

                                                                                                    IO-Link Transceiver

                                                                                                    Silicon Core Number

                                                                                                    STM32L071CZ, L6362A

                                                                                                    Kit Contents

                                                                                                    EV BOARD STEVAL-IDP003V1D, DAUGHTER BOARDS STEVAL-IDP003V1T/IDP003V1TV/IDP003V1A/IDP003V1P

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.