ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Hobby / Education Development Kits
                                                                                                    Print Page

                                                                                                    EDUBIT-NB

                                                                                                    Programmable Board, Education, Multi-Function Programmable Instrumentation Module, Cytron

                                                                                                    CYTRON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CYTRON EDUBIT-NB
                                                                                                    CYTRON EDUBIT-NB
                                                                                                    CYTRON EDUBIT-NB
                                                                                                    CYTRON EDUBIT-NB
                                                                                                    CYTRON EDUBIT-NB
                                                                                                    CYTRON EDUBIT-NB
                                                                                                    ManufacturerCYTRON
                                                                                                    Manufacturer Part NoEDUBIT-NB
                                                                                                    Newark Part No.51AK5892
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$28.960
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $28.96
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CYTRON
                                                                                                    ManufacturerCYTRON
                                                                                                    Manufacturer Part NoEDUBIT-NB
                                                                                                    Newark Part No.51AK5892
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerCytron
                                                                                                    Silicon Core Number-
                                                                                                    Kit Application TypeEducation / Hobby
                                                                                                    Application Sub TypeMulti-Function Programmable Instrumentation Module
                                                                                                    Kit ContentsMicroBit, Button bit, Music Bit, Traffic Light
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    EDUBIT-NB is a starter kit for the micro:bit educational module. This beginner-friendly micro:bit kit is specially designed to encourage kids to explore STEAM and learn coding. The kit includes a guide containing 11 lessons in English introducing you to the world of micro:bit. On the product page you will find examples and full technical documentation.

                                                                                                    • Piezo buzzer with audio jack
                                                                                                    • Sound sensor and infrared sensor
                                                                                                    • Potentiometer
                                                                                                    • 4 x programmable RGB LEDs
                                                                                                    • 3 x large LEDs (traffic light module - red, yellow, green)
                                                                                                    • 2 x buttons
                                                                                                    • 3 x ports for servos
                                                                                                    • 2 x ports for DC motors
                                                                                                    • Port for I2C (3.3V) interface
                                                                                                    • Dimension is 157.5 x 124.5 x 19mm

                                                                                                    Contents

                                                                                                    EDU:BIT module, Step by step guide, USB power cable and data cable, 2 x game maps, 2 x game accessories, 7 x Grove cables, Servo, DC motor, Pulley, Fan blade.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Cytron

                                                                                                    Kit Application Type

                                                                                                    Education / Hobby

                                                                                                    Kit Contents

                                                                                                    MicroBit, Button bit, Music Bit, Traffic Light

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Application Sub Type

                                                                                                    Multi-Function Programmable Instrumentation Module

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product