Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
Product Information
Product Overview
35158 is a round USB RGB LED lamp board designed for low power lighting. Its discrete size and circular design make it a perfect option for creative enclosure designs. The USB connector projects approximately 2mm from the end of the PCB. The underside of the PCB is flat, allowing for simple mounting within your designs. The 5 RGB LEDs are evenly placed on a 72° separation around the center hole. The lamp is powered via the USB connector and has been designed so that power requirements are within the supply rating of a computer USB port (under 100mA). This means you can power it conveniently from a computer/laptop or a suitable power supply. The onboard switch is used to step between patterns and turn off the LEDs. A remote switch can be connected in parallel with the PCB switch to allow remote mounting within an enclosure. The remote switch should be momentary, normally open. The use of a non-momentary switch may result in unpredictable operation.
- Low power lighting solution that is ideal for creating custom enclosures for the desktop
- Featuring 5 full-color RGB LEDs with 4 different user-selectable lighting patterns
- There is an additional off position after the 4th pattern
- Advance through patterns with end mounted tactile button
- Add your own momentary switch in parallel for remote mounting on your projects
- PCB is 36mm in diameter with a max height of 0.3937"
- Single centered M3 mounting hole and the underside of the board is completely flat
- Power the board via the USB connector
- Forward current is typically 60mA at 5V, peak less than 90mA
- Single push button interface
Contents
1 x Kitronik round USB RGB LED lamp with pattern selector.
Technical Specifications
-
Lighting
Round USB RGB LED Board
No SVHC (04-Feb-2026)
-
LED Lighting
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate