Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No83-16998
Newark Part No.68Y0161
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeRobot
Application Sub TypeRobot
Kit ContentsPhoBot Robot Controller Board, Robotics Development
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Create autonomous robots using the WiFi programmable Photon or Electron Modules from Spark.io.
- Just plug your Spark Photon or Electron module into this motor shield and you'll be on your way to making robots that you can program without wires.
- Dual bi-directional motor control based on a TB6612FMG dual H-bridge
- Dual open drain 2A MOSFET outputs
- Socket for HC-SR04 distance sensor
- Provides 5V regulated power to Photon or Core module
- Max. Input Voltage: 12VDC
- Min. Input Voltage: 6VDC
- Max. Current (per driver): 2A
- Max. I2C Current (5V): 80mA
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Robot
Kit Contents
PhoBot Robot Controller Board, Robotics Development
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
-
Application Sub Type
Robot
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate