2. Development Boards, Evaluation Tools
                                                                                                    3. Energy Harvesting Development Kits
                                                                                                    Print Page

                                                                                                    DV164133

                                                                                                    Energy Harvesting Development Kit, 16-Bit PIC MCU

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP DV164133
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDV164133
                                                                                                    Newark Part No.13T3182
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 59 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoDV164133
                                                                                                    Newark Part No.13T3182
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberPIC24F
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeEnergy Harvesting
                                                                                                    Kit Contents2x Boards, PICkit 3, cables, guides
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The DV164133 is a XLP 16bit energy harvesting development kit, a true development platform for realizing energy harvesting applications. It is based on PIC MCUs with XLP technology and cymbet's EVAL-08 solar energy harvester. The development features on board temperature sensors, data EEPROM, potentiometer, watch crystal, LEDs and expansion connector for PICtail modules. Supported PICtail module options are RF, SD/MMC Cards and more. The power for the kit is supplied by Cymbet's EVAL-08 Solar energy harvester. The harvester features a high efficiency solar panel suitable for use with indoor or outdoor light. The harvester captures, manages and stores energy in two Cymbet EnerChip thin film rechargeable energy storage devices. The EnerChips supply energy to the development board when light is not available. Power condition and capacity are monitored by the PIC24F using energy conscious software algorithms developed by and Cymbet.

                                                                                                    • Solar energy harvester with enerchip storage devices providing backup power
                                                                                                    • Prototyping area for adding additional sensors and circuits
                                                                                                    • PIC24F16KA102 eXtreme low power MCU with 20nA sleep currents
                                                                                                    • UART to USB bridge for use in prototyping and PC communication
                                                                                                    • Energy conscious software reports charge status as a percentage and charge state
                                                                                                    • PICkit 3 programmer/debugger and board level connector for application software development
                                                                                                    • Expansion PICtail connector with MCU controlled power supply
                                                                                                    • Energy conscious software reports charge status as a percentage and charge state
                                                                                                    • Jumpers for board components such as temp sensors, LEDs, EEPROM and potentiometer

                                                                                                    Applications

                                                                                                    RF Communications, Metering, Sensing & Instrumentation, Power Management, Lighting, Alternative Energy

                                                                                                    Contents

                                                                                                    Cymbet Eval-08 solar energy harvesting board and cable, XLP 16bit development board pre loaded with energy conscious program, PIC24F16KA102 MCU, USB cables, XLP 16bit energy harvesting development Kit user guide, PC based user interface program, Quick Start Guide, PICkit 3 programmer/debugger

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Kit Contents

                                                                                                    2x Boards, PICkit 3, cables, guides

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Silicon Core Number

                                                                                                    PIC24F

                                                                                                    Application Sub Type

                                                                                                    Energy Harvesting

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product