ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Energy Harvesting Development Kits
                                                                                                    Print Page

                                                                                                    ARD00342

                                                                                                    Shunt Meter Reference Design, Fully Functional IEC Class 0.5 Compliant Single Phase Meter

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ARD00342
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoARD00342
                                                                                                    Newark Part No.66T0147
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoARD00342
                                                                                                    Newark Part No.66T0147
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberMCP3901
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeEnergy Meter
                                                                                                    Kit ContentsEvaluation Board MCP3901, PIC18F65J90, USB Cable
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The ARD00342 is a MCP3901 and PIC18F65J90 energy meter reference design is a fully functional IEC Class 0.5 compliant single phase meter. This low cost design does not use any transformers and requires few external components. The PIC18F65J90 directly drives the LCD, and includes both an isolated USB connection for meter calibration and access to the device power calculations. The system calculates active energy, active power, RMS current, RMS voltage, reactive energy, reactive power, apparent power and other typical power quantities. The energy meter 1-Phase software is used to calibrate and monitor the system, and can be used to create custom calibration setups. For some accuracy requirements, only a single point calibration may be needed. The energy meter software offers an automated step by step calibration process that can be used to quickly calibrate energy meters.

                                                                                                    • Rated 5(60)A 220V 3200imp/kWh IEC62053-22 Class 0.5 energy meter
                                                                                                    • Convenient USB connectivity for calibration and analysis achieved by MCP2200 add on circuitry
                                                                                                    • Low cost shunt based energy meter design
                                                                                                    • Direct drive LCD
                                                                                                    • Active power, reactive power, apparent power, RMS current, RMS voltage, active and reactive energy
                                                                                                    • Low cost capacitive based power supply design

                                                                                                    Applications

                                                                                                    Metering, Power Management, Portable Devices

                                                                                                    Contents

                                                                                                    MCP3901/PIC18F65J90 Energy Meter Reference Design, USB Cable.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Kit Contents

                                                                                                    Evaluation Board MCP3901, PIC18F65J90, USB Cable

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Silicon Core Number

                                                                                                    MCP3901

                                                                                                    Application Sub Type

                                                                                                    Energy Meter

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3E991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product