| Quantity | Price |
|---|---|
| 1+ | $25.190 |
Product Information
Product Overview
KIT0197 is a DFM8001 indoor ambient energy harvesting kit. It is designed to streamline the construction of indoor ambient energy power systems. This kit includes the DFM8001 energy harvesting evaluation board, amorphous silicon photovoltaic panels, supercapacitor energy storage module. The DFM8001 module is an affordable and cost-effective power solution. It efficiently collects and stores energy ranging from weak to microwatt levels making it a versatile choice for various applications. The module features dynamic MPPT tracking, which regularly monitors the status of input sources and adjusts to the maximum power point to ensure efficient collection of weak energy. Moreover, the module integrates functions including charge and discharge management, energy storage management, dual-channel voltage stabilization output. Suitable for Self-powered IoT nodes, smart home systems, industrial monitoring, asset management and ambient IoT.
- Harnesses mechanical, thermal, solar, radio frequency energy
- Dynamic Maximum Power Point Tracking(MPPT), efficiently collects and stores weak to microwatt energy
- Integrates charge, discharge, energy storage management and provides 2-ch voltage stabilization O/P
- Includes DFM8001 evaluation board, photovoltaic panels, supercapacitor
- Operating voltage: 3.3V-5.5V DC and input voltage range: 150mV-5V
- Cold start condition: Input ≥ 400mV 15µW and the sustaining voltage after cold start: 150mV
- MPPT automatic detection frequency: 5 times/second and MPPT ratio: 70%, 75%, 85%, 90% (adjustable)
- Supports disposable backup battery
- Amorphous silicon light energy panel maximum power point: 70% and 90µW at 200Lux
- Module dimension is 15x15x3.5mm and amorphous silicon light energy board size: 45x45mm
Contents
Evaluation board, 2xs supercapacitor modules, and silicon light energy board.
Technical Specifications
DFRobot
Power Management
Evaluation Board DFM8001, 0.22F/1.5F Supercapacitor Module, Amorphous Silicon Light Energy Board
No SVHC (04-Feb-2026)
DFM8001
Energy Harvesting
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate