Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADS7-V2EBZ
Newark Part No.53AK9430
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,506.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2,506.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADS7-V2EBZ
Newark Part No.53AK9430
Technical Datasheet
Silicon ManufacturerXilinx
No. of Bits-
Silicon Family NameVirtex-7
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberXC7VX330T-3FFG1157E
Kit ContentsEvaluation Board XC7VX330T-3FFG1157E
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADS7-V2EBZ is a high speed evaluation board. The ADS7-V2 evaluation board was developed to support the evaluation of Analog Devices high speed A/D converters, D/A converters and transceivers with JESD204B bit rates up to 12.5Gbps. The ADS7-V2 is intended to be used only with specified Analog Devices evaluation boards. The ADS7-V2 is not intended to be used as a development platform and no support is available for standalone operation.
- Xilinx Virtex-7 XC7VX330T-3FFG1157E FPGA (326,400 logic cells)
- One (1) FMC-HPC connector
- Ten (10) 13.1Gbps transceivers supported by one(1) FMC-HPC connector
- Two (2) DDR3-1866 DIMMs
- Simple USB port interface (2.0)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Virtex-7
Core Sub-Architecture
-
Kit Contents
Evaluation Board XC7VX330T-3FFG1157E
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
-
Silicon Core Number
XC7VX330T-3FFG1157E
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate