Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $218.900 |
Price for:Each
Minimum: 1
Multiple: 1
$218.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-K65F180M
Newark Part No.44Y6334
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - K60
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberMK65FN2M0VMI18
Kit ContentsDev Board MK65FN2M0VMI18, USB A to Mini-B/A to Micro-B Cables, Coin Cell Battery, Quick Start Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TWR-K65F180M is a Tower System Module for the Kinetis K26, K65 and K66 180MHz 32-bit ARM cortex-M4 microcontrollers. The board features the Kinetis MK65FN2M0VMI18 low-power MCU with 2MB flash, 256kB SRAM, SDRAM controller, HS USB and Ethernet MAC. The board operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- Dual-role USB interface with micro-AB USB connector
- On-board open-standard serial and debug adaptor (OpenSDA)
- General-purpose tower plug-in (TWRPI) socket
- Support of standalone high speed USB device and host
- Three-axis accelerometer (MMA8451Q)
- Potentiometer
- Four user-controlled status LEDs and two capacitive touch pads
- Two mechanical push buttons for GPIO interrupt and MCU reset
- On-board 64Mbit SDRAM (32-bit width) connected to the MCU's SDRAM controller
- SD card socket and coin cell battery holder
- Board power select from 3.3 or 1.8V MCU operation
- Software support and application development is offered through the Kinetis software development kit
Applications
Test & Measurement, Industrial
Contents
Board, Supporting cables, Coin cell battery for VBAT power supply and Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - K60
Core Sub-Architecture
Cortex-M4F
Kit Contents
Dev Board MK65FN2M0VMI18, USB A to Mini-B/A to Micro-B Cables, Coin Cell Battery, Quick Start Guide
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MK65FN2M0VMI18
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate