2. Development Boards, Evaluation Tools
                                                                                                    3. Embedded Development Kits & Accessories
                                                                                                    4. Embedded Development Kits - Primary Platform
                                                                                                    Print Page

                                                                                                    MCIMX31ADSE/C

                                                                                                    MCIMX31ADSE_C: i.MX31 Application Development System

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MCIMX31ADSE/C
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCIMX31ADSE/C
                                                                                                    Newark Part No.40M0544
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,109.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,109.30
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCIMX31ADSE/C
                                                                                                    Newark Part No.40M0544
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family Namei.MX31
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureARM1136JF-S
                                                                                                    Silicon Core NumberI.MX3
                                                                                                    Kit ContentsDev Board MCIMX31
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The MCIMX31ADSE/C is a i.MX31 application development system. The application development system helps you to develop multimedia communication applications using the i.MX31's ARM11 MCU and the MC13783 audio and power management chip. The application development system consists of a base board, a CPU board, and an MC13783 board. The system supports application software development, target board debugging, and optional circuit cards. The CPU board can be run in stand alone mode for code development. An LCD display panel, an image sensor, and a separate keypad are supplied with the ADS. The image sensor can be connected to the base board in different orientations.

                                                                                                    • Base board with display and interface connectors
                                                                                                    • CPU board with i.MX31 ARM11 MCU
                                                                                                    • Power management board with MC13783 chip
                                                                                                    • Keypad with 64 push button keys
                                                                                                    • QVGA LCD display panel with touch screen capability and LED backlight
                                                                                                    • Separate selectable voltage regulators for running the CPU board in stand alone mode
                                                                                                    • 32.768kHz and 26MHz two selectable system clock sources
                                                                                                    • Three RS232 interfaces with DB 9 connectors driven by UART channels internal to the MX31
                                                                                                    • An external DUART configured as two RS232 DCE channels
                                                                                                    • I2C interface with one of two selectable MCU interfaces

                                                                                                    Applications

                                                                                                    Portable Devices, Medical, Industrial, Multimedia, Automotive, System Monitoring

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Silicon Family Name

                                                                                                    i.MX31

                                                                                                    Core Sub-Architecture

                                                                                                    ARM1136JF-S

                                                                                                    Kit Contents

                                                                                                    Dev Board MCIMX31

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    I.MX3

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product