| Quantity | Price |
|---|---|
| 1+ | $287.670 |
Product Information
Product Overview
FRDM-KW019032 is a freedom development board for Kinetis® KW0x. The NXP® FRDM-KW019032 is a development platform based on the Our MKW01Z128CHN Kinetis® W series microcontroller, and is enabled by software support for 802.15.4 MAC/PHY, SMAC and Kinetis Software Development Kit (SDK). The FRDM-KW019032 kit contains two boards, enabling point-to-point out of the box connectivity. Powered by the ultra-low-power 48MHz Arm® Cortex®-M0+ 32bit core, the Kinetis KW0x family of MCUs embeds a rich set of peripherals such as a high-performance, bi-directional sub-1GHz radio capable of operating over a wide frequency range of 315, 433, 470, 868, 915, 928 and 960MHz in the license-free industrial, scientific and medical frequency bands. This evaluation board is designed to work either in standalone mode or as part of the Freedom development platforms for quick application prototyping. They are fully supported by a comprehensive enablement environment.
- Integrated open-standard serial and debug interface (OpenSDAv2.1)
- LEDs and switches for demonstration, monitoring, and control
- Compliant FCC Part15 and IC RSS 210
- Minimum number of matching components
- Programmable FSK, GFSK, MSK, GMSK, and OOK modulations
- Packet engine with CRC, AES-128 encryption, and 66-byte FIFO
Contents
2 FRDM-KW019032 boards, 2 USB cables, Quick start guide.
Technical Specifications
NXP
Kinetis - W
Cortex-M0+
2x Freedom Development Boards MKW01Z128CHN, 2x USB Cables, Quick Start Guide
No SVHC (27-Jun-2024)
32bit
ARM
MKW01Z128CHN
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate