Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No711Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.53W6195
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 711 is a standard 130-size DC Hobby Motor, comes with a wider operating range than most toy motors from 4.5 to 9VDC instead of 1.5 to 4.5V. This range makes them perfect for controlling with an Adafruit motor shield or with an Arduino where you are more likely to have 5 or 9V available than a high current 3V setting. It will fit in most electronics that already have 130-size motors installed and there's two breadboard-friendly wires soldered on already for fast prototyping.
- 250mA Loaded Current
- 20gcm Starting Torque
- 500mA Stall Current
Applications
Hobby & Education, Robotics
Technical Specifications
Accessory Type
DC Motor
Product Range
-
For Use With
Toy/Hobby
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate