| Quantity | Price |
|---|---|
| 1+ | $41.470 |
Product Information
Product Overview
Current 6 Click is a compact add-on board providing a precise and accurate current sensing solution. This board features MAX40080, a fast-response bi-directional current-sense amplifier from Analog Devices. Device features ultra-low 5uV input offset voltage, very-low 0.2% gain error and includes an analogue-to-digital converter with programmable sample rate and 12bit resolution featuring I2C compatible interface. It also features a wake-up current-threshold and auto-shutdown mode when the I2C is inactive, both designed to minimize power consumption. Current-shunt monitor can measure voltage signals on common-mode voltages ranging from -0.1V (ground sensing) to 36V, independent of the supply voltage. This Click board™ delivers higher performance to industrial control and automation applications, load and power supplies monitoring, telecom equipment, and many more. Can be used for industrial control and automation applications, load and power supplies monitoring and telecom equipments.
- Supported by mikroSDK compliant library which includes functions that simplify software development
- Fully tested product, ready to be used on a system equipped with the mikroBUS™ socket
- External power supply terminal, load connection terminal
- Click board™ communicates with MCU using the standard I2C 2-wire interface
- Operate with both 3.3V and 5V logic voltage levels selected via the VIO SEL jumper
- Wide input common-mode range up to 36V
- I2C interface with smart modes, low power consumption
- Bi-directional current sensing, alert interrupt
- Click board size is M (42.9mm x 25.4mm)
Technical Specifications
Analog Devices
-
-
Current 6 Click Board MAX40080
No SVHC (14-Jun-2023)
-
MAX40080
MCU Development Boards
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate