Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5116EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM9087
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.030 |
| 5+ | $75.490 |
| 10+ | $73.950 |
| 25+ | $72.410 |
| 50+ | $72.240 |
| 100+ | $72.230 |
Price for:Each
Minimum: 1
Multiple: 1
$77.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5116EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AM9087
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5116
Kit Application TypeData Converter
Application Sub TypeDigital Potentiometer
Kit ContentsEvaluation Board EVAL-AD5116SDZ, Software
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD5116EBZ is an evaluation board to evaluate AD5116 single-channel, 64-position, push button, ±8% resistor tolerance, nonvolatile digital potentiometer. The low resistor tolerance, low nominal temperature coefficient, and high bandwidth simplify open-loop applications, as well as tolerance matching applications.
- 2.3V to 5.5V supply operation (AD5116)
- AD5116 is available in a 8-lead LFCSP package
- AD5116 operate over the extended industrial temperature range of -40°C to +125°C
Contents
Evaluation Board EVAL-AD5116SDZ, Software.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board EVAL-AD5116SDZ, Software
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD5116
Application Sub Type
Digital Potentiometer
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate