Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5372EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1302
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.300 |
| 5+ | $132.590 |
| 10+ | $129.890 |
| 25+ | $127.180 |
| 50+ | $124.830 |
| 100+ | $124.820 |
Price for:Each
Minimum: 1
Multiple: 1
$135.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5372EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1302
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5372
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board AD5372, Software CD, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD5372EBZ is an evaluation board for AD5372. The evaluation board can be used as a stand alone board with control coming from an external DSP or microcontroller or it can be connected to a PC. Software is provided which can be used to program the registers of the AD5372. Control of the AD5372 is achieved via a USB interface.
- Full-featured evaluation Board for the AD5372
- USB interface
- PC software for register programming
- Various reference voltages available
- Stand-alone operation
Contents
EVAL-AD5372EBZ evaluation board, Software CD, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5372, Software CD, USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD5372
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate