2. Development Boards, Evaluation Tools
                                                                                                    3. Data Conversion Development Kits
                                                                                                    4. Data Conversion Development Kits - ADC
                                                                                                    Print Page

                                                                                                    MCP3901EV-MCU16

                                                                                                    Evaluation Module, 16Bit, 55kSPS, 2 Channel, Analog to Digital Converter

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP MCP3901EV-MCU16
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP3901EV-MCU16
                                                                                                    Newark Part No.25R7936
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$150.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $150.47
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP3901EV-MCU16
                                                                                                    Newark Part No.25R7936
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Silicon Core NumberMCP3901
                                                                                                    No. of Bits16bit
                                                                                                    Sampling Rate55kSPS
                                                                                                    Kit Application TypeData Converter
                                                                                                    Application Sub TypeADC
                                                                                                    Kit ContentsBoard Only
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MCP3901EV-MCU16 is a MCP3901 ADC evaluation board for 16bit MCUs system provides the ability to evaluate the performance of the MCP3901 dual channel analog front end (AFE) containing two synchronous sampling delta sigma analog to digital converters (ADC), two PGAs, phase delay compensation block internal voltage reference, modulator output block, and high speed 20MHz SPI compatible serial interface. The converters contain a proprietary dithering algorithm for reduced Idle tones and improved THD. It also provides a development platform for 16bit PIC MCU based applications, using existing 100 pin plug-in module systems compatible with the explorer 16 and other high pin count PIC MCU demo boards. The system comes with programmed dsPIC33FJ256GP710 PIM modules that communicate with the LabVIEW software GUI for data exchange and ADC setup.

                                                                                                    • Dual ADC MCP3901 output display using serial communication to PC software interface
                                                                                                    • Simultaneous 4ksps at 90dB SINAD and top speed 55ksps performance on dual MCP3901 channels
                                                                                                    • Robust hardware design with analog grounding and analog/digital separation
                                                                                                    • PICtail Plus connectors for explorer 16 daughter board compatibility
                                                                                                    • Separate power supplies and power planes with four layer board
                                                                                                    • System and ADC performance analysis through graphical PC tools

                                                                                                    Applications

                                                                                                    Metering, Automotive, Portable Devices, Sensing & Instrumentation, Medical, System Monitoring

                                                                                                    Contents

                                                                                                    MCP3901 ADC evaluation board, mini USB cable, dsPIC33FJ256GP710A, PIC24FJ128GA010.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    No. of Bits

                                                                                                    16bit

                                                                                                    Kit Application Type

                                                                                                    Data Converter

                                                                                                    Kit Contents

                                                                                                    Board Only

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Silicon Core Number

                                                                                                    MCP3901

                                                                                                    Sampling Rate

                                                                                                    55kSPS

                                                                                                    Application Sub Type

                                                                                                    ADC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Layout Model EN

                                                                                                    Application Note EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product