| Quantity | Price |
|---|---|
| 1+ | $26.020 |
Product Information
Product Overview
The MCP3424EV Board is a quick and easy evaluation tool for the MCP3424 18bit ADC device. The MCP3424 is a four channel Delta Sigma ADC device with various configuration options. The board has analog input connection pads and various test pads. The user can connect inputs and test the conversion results using the PICkit Serial Analyzer and its PC graphic user interface (GUI). The board has test points for SDL, SDA, and analog inputs. By connecting an oscilloscope to these test points, the user can examine the data communications through the I2C bus line and observe the resulting conversion output. It works with popular PICkit Serial Analyzer or also can connect the MCP3424 evaluation board directly to their applications board and test out their systems functions immediately. The MCP3424 device performs conversions at rates of 3.75, 15, 60 or 240 samples per second depending on user controllable configuration bit settings using the two wire I2C compatible serial interface.
- Evaluate MCP3424 ADC functionality and performance
- Sensor output measurement
- Experimenting the MCP3424 features using PICkit Serial Analyzer
- Low current consumption, 135µA at 3V
- One shot or continuous conversion options
- Differential input operation
- Supports I2C serial interface with user configurable addresses
Applications
Consumer Electronics, Sensing & Instrumentation, Automation & Process Control, Power Management
Technical Specifications
Microchip
8bit
Data Converter
Eval Board MCP3424
No SVHC (04-Feb-2026)
MCP3424
240SPS
ADC
-
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate