2. Development Boards, Evaluation Tools
                                                                                                    3. Data Conversion Development Kits
                                                                                                    4. Data Conversion Development Kits - ADC
                                                                                                    Print Page

                                                                                                    MAX11300SYS1#

                                                                                                    EVAL KIT, 12BIT ANALOG-DIGITAL CONVERTER

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX11300SYS1#
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX11300SYS1#
                                                                                                    Newark Part No.38AC1383
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$104.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $104.54
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX11300SYS1#
                                                                                                    Newark Part No.38AC1383
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Silicon Core NumberMAX11300
                                                                                                    No. of Bits12bit
                                                                                                    Sampling Rate400kSPS
                                                                                                    Kit Application TypeData Converter
                                                                                                    Application Sub TypeADC
                                                                                                    Kit ContentsMAX11300PMB1 Peripheral Module, Munich Adapter Board
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MAX11300SYS1# is a peripheral module (Pmod™) and Munich adapter board. The MAX11300SYS1 includes both the USB2PMB1 (Munich adapter board) and the MAX11300PMB1 Pmod™. The MAX11300PMB1 provides the necessary hardware to interface the MAX11300 20-channel programmable mixed-signal I/O device to any system that utilizes Pmod-compatible expansion ports configurable for SPI communication. The Munich adapter board (USB2PMB1) is used to enable USB to SPI interface for any Pmod™-compatible plug-in peripheral modules such as the Analog Devices Campbell, Santa Fe, Fresno and Corona reference designs. Typically used at base station RF power device bias controllers, control for optical components, industrial control and automation, power supply monitoring and system supervision and control.

                                                                                                    • Up to 20 12bit ADC programmable inputs, up to 20 12bit DACs with 25mA current capability
                                                                                                    • 70mA max at +12V with on-board power supply
                                                                                                    • Up to 20 digital I/Os, up to 20 comparator inputs
                                                                                                    • Internal or external reference for ADC and DAC
                                                                                                    • Individually selectable ADC references for each port
                                                                                                    • Internal temperature sensor (-40°C to +125°C, ±3°C accuracy)
                                                                                                    • Two remote temperature-measurement controllers (-40°C to +150°C, ±3°C accuracy)
                                                                                                    • 2 x 6-pin Pmod™-compatible connector (SPI)
                                                                                                    • Proven PCB layout
                                                                                                    • Fully assembled and tested

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    No. of Bits

                                                                                                    12bit

                                                                                                    Kit Application Type

                                                                                                    Data Converter

                                                                                                    Kit Contents

                                                                                                    MAX11300PMB1 Peripheral Module, Munich Adapter Board

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Silicon Core Number

                                                                                                    MAX11300

                                                                                                    Sampling Rate

                                                                                                    400kSPS

                                                                                                    Application Sub Type

                                                                                                    ADC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991G
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product