Product Information
Product Overview
KMB-001LEVALZ is an LVDS interface motherboard containing a USB interface, an FPGA and SRAM. The motherboard serves as the interface between the host PC and the ADC daughter card. The FPGA accepts output data from the ADC and buffers it in the SRAMs before passing it to the PC at a lower speed for post-processing. The motherboard interfaces to each of the individual daughter cards with a common connector design. It allows users to evaluate the portfolio of low power, 8bit to 16bit, high performance analog to digital converters (ADC). These converters run at sampling rates of 40MSPS to 500MSPS. This motherboard is used with ISLAxx, KAD27xx, KDC55XX, & KDC56XX daughter cards.
- Uses the Konverter Analyzer software
- USB 2.0 interface for rapid data transfer
- 18Mb FIFO captures 1M ADC output samples
- Datasheet style, live updated display
Applications
Wireless, Communications & Networking, Medical, Test & Measurement
Contents
Board, Cables.
Technical Specifications
Intersil
10bit
Data Converter
Evaluation Board KAD5610P ADC
No SVHC (25-Jun-2025)
KAD5610P
500MSPS
ADC
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate