| Quantity | Price |
|---|---|
| 1+ | $61.300 |
Product Information
Product Overview
STEVAL-AKI001V1 is an evaluation board for the ADC120 8-channel, 50Ksps to 1Msps, 12bit analog to digital converter. This evaluation board allows the user to evaluate the conversion performance of the ADC120 8-channel analog-to-digital converter designed for 50 ksps to 1Msps conversion. The board has several on-board sources like temperature sensor and strain gauge signals, and can accept external signals to allow measurement and evaluation of the ADC120 conversion performance based on its successive approximation register (SAR) with internal track-and-hold cell. The board is supplied ready-to-use in standalone mode, or it can be plugged onto a NUCLEO-L476RG board with STM32 microcontroller, which enables further signal processing and PC communication.
- 12bit ADC implementing SAR technology
- 50Ksps to 1Msps conversion rate
- 8-to-1-channel input MUX
- 3.3V operating supply
- SPI, serial digital output
- Very low power consumption
Technical Specifications
STMicroelectronics
12bit
Data Converter
Eval Board ADC120
No SVHC (25-Jun-2025)
ADC120IPT
1MSPS
ADC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate