Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7380FMCZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1341
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $140.300 |
| 5+ | $137.490 |
| 10+ | $134.690 |
| 25+ | $131.880 |
| 50+ | $129.080 |
| 100+ | $126.690 |
Price for:Each
Minimum: 1
Multiple: 1
$140.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7380FMCZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK1341
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7380BCPZ
No. of Bits16bit
Sampling Rate4MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board AD7380BCPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD7380FMCZ is an evaluation board to evaluate AD7380 16bit 2-channel, simultaneous sampling, successive approximation ADC. The evaluation board can be controlled by the EVAL-SDP-CH1Z via the 160-way system demonstration platform (SDP) connector. The EVAL-SDP-CH1Z board controls the evaluation board through the USB port of a PC using the Analysis, Control, Evaluation (ACE) software.
- Full featured evaluation board multichannel, simultaneous sampling ADC
- On-board reference, reference buffer and ADC driver
- On-board power supplies
- Board-compatible, high speed system demonstration platform (SDP-H1) controller
- PC software for control and data analysis
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD7380BCPZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7380BCPZ
Sampling Rate
4MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate