Need more?
| Quantity | Price |
|---|---|
| 1+ | $68.240 |
Product Information
Product Overview
EVAL-AD7150EBZ is an evaluation board to evaluate the AD7150 capacitance-to-digital converter. The AD7150 evaluation kit is a powerful tool for exploring and evaluating the AD7150 features at many different levels. The board is connected to a PC via a standard USB interface. The PC software allows the graphical display of real-time data, modification of the AD7150 internal settings and generally assists in understanding the part features and performance. The flexible interface structure of the evaluation board allows it to be connected in several useful configurations.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
12bit
Data Converter
Evaluation Board AD7150BRMZ
No SVHC (25-Jun-2025)
AD7150BRMZ
-
Capacitance to Digital Converter
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate