Need more?
| Quantity | Price |
|---|---|
| 1+ | $197.910 |
Product Information
Product Overview
The ADS1146EVM-PDK is a complete evaluation/demonstration kit, which combines the ADS1146EVM with the MSP430 based MMB3 motherboard for use with a personal computer. The MMB3 motherboard allows the ADS1146/ADS1246EVM to be connected to the computer via an available USB port. The demonstration kit is controlled by ADCPro is a program for collecting, recording, and analyzing data from ADC evaluation boards. It is based on a number of plug in programs, so it can be expanded easily with new test and data collection plug ins. The ADS1146EVM-PDK/ADS1246EVM-PDK is controlled by a plug-in running in ADCPro. The software is designed to run with the Microsoft Windows operating system and allows for the complete evaluation of the ADS1146 device.
- Easy to use evaluation software for Microsoft Windows XP and Windows 7
- Built in analysis tools including scope, FFT and histogram displays
- Data collection to text files
- Complete control of board settings
- Easily expandable with new analysis plug in tools from Texas Instruments
Applications
Test & Measurement, Industrial, Automation & Process Control, Sensing & Instrumentation
Contents
ADS1246EVM board with the MSP430 based MMB3 motherboard and includes ADCPro software for evaluation
Technical Specifications
Texas Instruments
16bit
Data Converter
Board Only
No SVHC (27-Jun-2018)
ADS1146
2kSPS
ADC
-
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate