Need more?
| Quantity | Price |
|---|---|
| 1+ | $83.560 |
| 5+ | $81.890 |
| 10+ | $80.220 |
| 25+ | $78.550 |
| 50+ | $76.880 |
| 100+ | $75.200 |
Product Information
Product Overview
EVAL-AD7746EBZ is an AD7746 evaluation board. The AD7746 is a high resolution capacitance-to-digital converter (CDC). The capacitance to be measured is connected directly to the device inputs. The architecture features inherent high resolution (24bits, no missing codes, up to 21-bit effective resolution), high linearity (0.01%), and high accuracy (±4 fF factory calibrated). The AD7746 capacitance input range is ±4pF (changing), the AD7746 can accept up to 17pF common-mode capacitance (not changing), which can be balanced by a programmable on-chip digital-to-capacitance converter (CAPDAC). Suitable for capacitive length sensor demo, AD7746 performance evaluation, platform to integrate the AD7746 into system design applications.
- Full-featured evaluation Board for the AD7746
- PC evaluation software for control and measurement of the AD7746
- USB interface and cable in kit
Contents
EVAL-AD7746EBZ evaluation board, Software CD, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Board AD7746RUZ, Software CD, USB Cable
No SVHC (04-Feb-2026)
AD7746RUZ
-
Capacitance-to-Digital Converter
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate