Need more?
| Quantity | Price |
|---|---|
| 1+ | $130.410 |
| 5+ | $127.800 |
| 10+ | $125.190 |
| 25+ | $122.590 |
| 50+ | $119.980 |
| 100+ | $117.510 |
Product Information
Product Overview
EVAL-AD4114SDZ is an evaluation board to evaluate AD4114 single supply, 24bit, Sigma-Delta ADC with ±10V inputs. It includes voltage references and power and data insulation and can be connected to the Analog Devices, Inc., system demonstration platform (SDP) hardware. The SDP board provides connection to a PC via a universal serial bus (USB) port and can provide power for the EVAL-AD4114SDZ from the PC USB port.
- Fully featured evaluation board for the AD4114
- PC software for control and data analysis (time domain)
Contents
EVAL-AD4114SDZ evaluation board, AD411x Eval+ evaluation software, Plastic screw and washer set.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Board AD4114BCPZ, Plastic Screw and Washer Set
No SVHC (04-Feb-2026)
AD4114BCPZ
31.25kSPS
Multi-Channel Sigma-Delta ADC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate