Need more?
| Quantity | Price |
|---|---|
| 1+ | $130.410 |
| 5+ | $127.800 |
| 10+ | $125.190 |
| 25+ | $122.590 |
| 50+ | $119.980 |
| 100+ | $117.510 |
Product Information
Product Overview
EVAL-AD4111SDZ is an evaluation board to evaluate AD4111 with ±10V and 0mA to 20mA inputs and integrated analog front end for industrial automation systems. The AD4111 is a 24bit, 31.25KSPS analog-to-digital converter (ADC) with a ±10 V input voltage range (eight single-ended or four differential channels) with open wire detection and four current channels operating from 0mA to 20mA. All channels have on-board overvoltage and overcurrent protection. The EVAL-AD4111SDZ board includes voltage reference, power and data insulation and can be connected to the Analog Devices, Inc., SDP-B system demonstration platform (EVALSDP-CB1Z). The SDP-B board provides connection to a PC via a USB port and can provide power for the EVAL-AD4111SDZ board from the PC USB port.
- Fully featured evaluation board for the AD4111
- PC control in conjunction with Analog Devices, Inc., SDP-B system demonstration platform
- PC software for control and data analysis (time domain)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Board AD4111BCPZ
No SVHC (04-Feb-2026)
AD4111BCPZ
31.25kSPS
Analogue Front End
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate