Need more?
| Quantity | Price |
|---|---|
| 1+ | $75.830 |
| 5+ | $74.310 |
| 10+ | $72.800 |
| 25+ | $71.280 |
| 50+ | $69.760 |
| 100+ | $68.250 |
Product Information
Product Overview
DC570A is a LTC2440 24bit high speed Delta Sigma ADC demonstration board. The LTC®2440 is a high speed 24bit Δ Ʃ with 5ppm INL and 5μV offset. It uses a proprietary delta-sigma architecture enabling variable speed and resolution with no latency. Ten speed/resolution combinations (6.9Hz/200nVrms to 3.5KHz/25μVrms) are programmed through a simple serial interface. Alternatively, by pulling the serial input pin HIGH or LOW, a fast (880Hz/2μVRMS) or ultra low noise (6.9Hz, 200nVrms, 50Hz/60Hz rejection) speed/resolution combination can be easily selected. The accuracy (offset, full-scale, linearity, drift) and power dissipation are independent of the speed selected. Since there is no latency, a speed/resolution change may be made between conversions with no degradation in performance.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Demonstration Board LTC2440CGN#PBF
No SVHC (04-Feb-2026)
LTC2440CGN#PBF
3.5kHz
Delta-Sigma Analogue to Digital Converter
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate