ALPHAWIRE
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Clock & Timing Development Kits
                                                                                                    Print Page

                                                                                                    NB4N527SMNEVB

                                                                                                    Evaluation Board, NB4N527S Translator, AnyLevel To LVDS, 1.25GHz, 2.5Gb/s, Internal Termination

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI NB4N527SMNEVB
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNB4N527SMNEVB
                                                                                                    Newark Part No.73R4599
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 101 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$481.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $481.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNB4N527SMNEVB
                                                                                                    Newark Part No.73R4599
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerOn Semiconductor
                                                                                                    Silicon Core NumberNB4N527S
                                                                                                    Kit Application TypeClock & Timing
                                                                                                    Application Sub TypeClock Translator
                                                                                                    Kit ContentsEvaluation Board NB4N527S
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The NB4N527SMNEVB is an evaluation board for NB4N527S clock or data receiver/driver/buffer/translator. The NB4N527S is capable of translating any level input signal to LVDS. Depending on the distance, noise immunity of the system design, and transmission line media, this device will receive, drive or translate data or clock signals up to 2.5Gb/s or 1.25GHz, respectively. The NB4N527SMNEVB provides a high bandwidth 50ohm controlled impedance environment and this 16 lead QFN evaluation board is implemented in four layers with split power supplies. The first layer or primary trace layer is 0.005, thick Rogers RO6002 material, which is designed to have equal electrical length on all signal traces from the device under the test to the sense output. The second layer is the 1.0oz.

                                                                                                    • It has 500ps maximum propagation delay
                                                                                                    • 2ps maximum RMS jitter
                                                                                                    • 300ps maximum rise/fall times
                                                                                                    • Single power supply VCC = 3.3V +/- 10%
                                                                                                    • Temperature compensated TIA/EIA644 compliant LVDS outputs
                                                                                                    • Internal 50 termination resistor per input pin
                                                                                                    • GND + 50mV to VCC 50mV VCMR range

                                                                                                    Applications

                                                                                                    Wireless, Communications & Networking, Clock & Timing

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    On Semiconductor

                                                                                                    Kit Application Type

                                                                                                    Clock & Timing

                                                                                                    Kit Contents

                                                                                                    Evaluation Board NB4N527S

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Silicon Core Number

                                                                                                    NB4N527S

                                                                                                    Application Sub Type

                                                                                                    Clock Translator

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product