Need more?
| Quantity | Price |
|---|---|
| 1+ | $750.570 |
Product Information
Product Overview
DC2609A is a LTC6952 ultra-low Jitter, 4.5GHz PLL with 11 outputs and JESD204B support demonstration board. Demonstration circuit 2609A features the LTC6952, an ultra-low Jitter, 4.5GHz PLL with 11 outputs and JESD204B support. By default, the DC2609A is powered from two supplies. The 9V-12V supply input powers the on-board reference and VCO circuitry, along with the LTC6952 5V supply pin. The 4V-6V supply input powers the LTC6952 3.3V supply pins. A reduced power option is provided that allows the LTC6952’s output supply pins to connect to an LTC Silent Switcher® and the LTC6952 input supply pins to connect to a low noise LDO. The LTC6952’s EZSync™ and SYSREF request functions are made available via the LTC6952 SPI interface or the EZS_SRQ SMA/turret connectors.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Demonstration Board LTC6952IUKG#PBF
No SVHC (04-Feb-2026)
LTC6952IUKG#PBF
Clock Jitter Cleaner, PLL & VCO
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate