• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Clock & Timing Development Kits
                                                                                                    Print Page

                                                                                                    EV1HMC8364LP6G

                                                                                                    Evaluation Board, HMC8364LP6GE, Voltage Controlled Oscillator, Clock & Timing

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES EV1HMC8364LP6G
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEV1HMC8364LP6G
                                                                                                    Newark Part No.50AK1489
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,417.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,417.44
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEV1HMC8364LP6G
                                                                                                    Newark Part No.50AK1489
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Silicon Core NumberHMC8364LP6GE
                                                                                                    Kit Application TypeClock & Timing
                                                                                                    Application Sub TypeVoltage Controlled Oscillator
                                                                                                    Kit ContentsEvaluation Board HMC8364LP6GE
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    EV1HMC8364LP6G allows the evaluation of the performance of the HMC8364 low noise quadband voltage controlled oscillator (VCOs). It is a self contained board including HMC8364 low noise quadband VCO, ADG1604 4:1 multiplexer, filtering options, jumpers, subminiature version A (SMA), 2.92mm K connectors, LT3042 ultralow noise voltage regulator and header connectivity to allow use of Arduino Uno or Linduino microcontrollers.

                                                                                                    • Externally powered by a single 6V supply

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Kit Application Type

                                                                                                    Clock & Timing

                                                                                                    Kit Contents

                                                                                                    Evaluation Board HMC8364LP6GE

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Silicon Core Number

                                                                                                    HMC8364LP6GE

                                                                                                    Application Sub Type

                                                                                                    Voltage Controlled Oscillator

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.