Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,277.750 |
Product Information
Product Overview
EV-ADF4371SD2Z is an evaluation board used to evaluate the performance of the ADF4371 frequency synthesizer with an integrated voltage controlled oscillator (VCO) for phase-locked loops (PLLs). The evaluation board contains the ADF4371 frequency synthesizer with an integrated VCO, a USB interface, power supply connectors, and subminiature Version A (SMA) connectors. This board requires an SDP-S board (not supplied with the kit). The SDP-S allows software programming of the EVADF4371SD2Z device.
- Self-contained board including ADF4371, loop filter (180KHz), USB interface, and voltage regulators
- Windows based software allows control of synthesizer functions from a PC
- Externally powered by 6V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board ADF4371BCCZ
No SVHC (04-Feb-2026)
ADF4371BCCZ
PLL Frequency Synthesizer
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate