2. Development Boards, Evaluation Tools
                                                                                                    3. Clock & Timing Development Kits
                                                                                                    Print Page

                                                                                                    EV-ADF4108EB1Z

                                                                                                    Evaluation Kit, ADF4108BCPZ, Integer-N PLL Frequency Synthesizer, 8 GHz

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES EV-ADF4108EB1Z
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEV-ADF4108EB1Z
                                                                                                    Newark Part No.50AK1112
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$272.940
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $272.94
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEV-ADF4108EB1Z
                                                                                                    Newark Part No.50AK1112
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Silicon Core NumberADF4108BCPZ
                                                                                                    Kit Application TypeClock & Timing
                                                                                                    Application Sub TypePLL Frequency Synthesizer
                                                                                                    Kit ContentsEvaluation Board ADF4108BCPZ, Mini-USB Cable, Software CD
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    EV-ADF4108EB1Z is an ADF4108 evaluation board allows the user to evaluate the performance of the ADF4108 frequency synthesizer for phase-locked loops (PLLs). Board contains the ADF4108 synthesizer, a SMA connector for the reference input, the power supplies, a USB interface and the RF outputs. There is also an active loop filter and a VCO on board. The user has the option of using an alternate loop filter and VCO by connecting the board to the following SMA connectors: VTUNE and CPOUT. The evaluation kit contains software that is compatible with Windows® XP and more recent versions to allow easy programming of the synthesizer.

                                                                                                    • Self-contained board for generating RF frequencies contains ADF4108 an 8GHz frequency synthesizer
                                                                                                    • Accompanying software allows complete control of synthesizer functions from a PC

                                                                                                    Contents

                                                                                                    EV-ADF4108EB1Z board, CD (Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the ADF4108 data sheet, Electronic version of the UG-160 user guide, Electronic version of the UG-476 user guide), USB cable.

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Kit Application Type

                                                                                                    Clock & Timing

                                                                                                    Kit Contents

                                                                                                    Evaluation Board ADF4108BCPZ, Mini-USB Cable, Software CD

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Silicon Core Number

                                                                                                    ADF4108BCPZ

                                                                                                    Application Sub Type

                                                                                                    PLL Frequency Synthesizer

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991B
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product