Need more?
| Quantity | Price |
|---|---|
| 1+ | $908.60 |
Product Information
Product Overview
AD9914/PCBZ is an evaluation board for AD9914 3.5GSPS direct digital synthesizer with 12bit DAC. The evaluation board software provides a graphical user interface (GUI) for easy communication with the device along with many user-friendly features such as the mouse-over effect. Application includes agile LO frequency synthesis, programmable clock generator, FM chirp source for radar and scanning systems, test and measurement equipment, acousto-optic device drivers, polar modulator and fast frequency hopping. The AD9914 evaluation board has one power supply connector labelled P300 to power the USB interface circuitry and the AD9914. This connector has four pins; connect individual wires back to power supplies to power the evaluation board.
- PC evaluation software for control and measurement of the AD9914
- USB connection to PC
- Microsoft Windows-based evaluation software with simple graphical user interface
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock
Evaluation Board AD9914
No SVHC (25-Jun-2025)
AD9914
Direct Digital Synthesizer
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate