Need more?
| Quantity | Price |
|---|---|
| 1+ | $197.230 |
Product Information
Product Overview
EV-ADF4360-7EB1Z is an ADF4360-7 evaluation board designed to allow the user to evaluate the performance of the ADF4360-7 frequency synthesizer consisting of an integrated PLL and VCO. It contains the ADF4360-7BCPZ, a USB connector and SMA connectors for the RF outputs. Unpopulated SMA footprints are available for the power supplies, the chip enable (CE) and the external reference input. The evaluation board also contains the loop filter to complete the PLL. It can be modified as necessary for the PLL requirements of the user. A cable is included with the board to connect a PC parallel port to allow software programmability.
- Self-contained board for generating RF frequencies
- Flexibility for reference input, PFD frequency and loop bandwidth
- Accompanying software allows complete control of synthesizer functions from a PC
- Flexibility for changing the external inductor to allow different VCO output frequency ranges
- USB/battery-operated 9V supplies
- Typical phase noise performance of -143dBc/Hz at 3MHz offset
- Typical spurious performance of -70dBc at 200KHz offset (900MHz output)
Contents
EV-ADF4360-7EB1Z evaluation board, Software CD, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board ADF4360-7BCPZ, Software CD, USB Cable
No SVHC (04-Feb-2026)
ADF4360-7BCPZ
Integer N Synthesizer
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate