Need more?
| Quantity | Price |
|---|---|
| 1+ | $871.590 |
| 5+ | $854.160 |
| 10+ | $836.730 |
| 25+ | $819.290 |
| 50+ | $801.860 |
| 100+ | $801.230 |
Product Information
Product Overview
AD9915/PCBZ is an AD9915 2.5GSPS DDS with a 12bit DAC evaluation board. The evaluation board provides a graphical user interface (GUI) for easy communication with the device along with many user friendly features such as the mouse-over effect. Suitable for Agile LO frequency synthesis, programmable clock generator, FM chirp source for radar and scanning systems, test and measurement equipment, acousto-optic device drivers, polar modulator and fast frequency hopping applications.
- PC evaluation software for control and measurement of the AD9915
- USB connection to PC
- Microsoft Windows-based evaluation software with simple graphical user interface
Contents
AD9915/PCBZ evaluation board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board AD9915BCPZ, USB Cable
No SVHC (04-Feb-2026)
AD9915BCPZ
Direct Digital Synthesizer
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate