Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITIM68D128BV01FLEXTOBO1
Newark Part No.29AM6930
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.580 |
Price for:Each
Minimum: 1
Multiple: 1
$83.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITIM68D128BV01FLEXTOBO1
Newark Part No.29AM6930
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIM68D128BV01
Kit Application TypeAudio
Application Sub TypeMEMS Microphone
Kit Contents5x Flex Board IM68D128BV01, Adapter Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KITIM68D128BV01FLEXTOBO1 is a flex evaluation kit that allows simple and easy evaluation of XENSIV™ MEMS microphones. One microphone of the respective type is mounted on each flex board. A flex board can be easily connected to an audio testing setup with the included adapter board via a 6-position ZIF connector.
- Quick connection to evaluation system
- Small size: 25mm x 4.5mm (0.98inch x 0.17inch)
- Pre-soldered MEMS microphone
Contents
Five flex boards, One adapter board.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Audio
Kit Contents
5x Flex Board IM68D128BV01, Adapter Board
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
IM68D128BV01
Application Sub Type
MEMS Microphone
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate