Need more?
| Quantity | Price |
|---|---|
| 1+ | $279.880 |
Product Information
Product Overview
EV-21593-SOM is a system-on-Module (SOM) board to used to evaluate the 1GHz ADSP-2159x SHARC+® Family of Audio Processors. It provides an easy-to-use plug-n-play reference design with expansion capabilities to interface to custom hardware ahead of the release of the processor itself. When the EV-21593-SOM board is plugged into the EV-SOMCRR-EZKIT carrier board, the resulting EZ-KIT® evaluation system (EV-21593-EZKIT) can be used for fast and easy evaluation of the processor core and system peripherals/interfaces. The EV-21593-SOM module utilizes the CrossCore® Embedded Studio (CCES) development tools to enable developers to achieve faster time to market.
- ADSP-21593 dual-SHARC+ audio processor, 8Gb DDR3 (800MHz) memory, 512Mb SPI flash quad memory
- Power solution based on LT components
- FTDI USB-to-UART interface
- USB C power delivery
- Debug interface (JTAG)
- SOM interface connector
- CrossCore Embedded Studio EZ-KIT license
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio
Evaluation Board ADSP-21593
No SVHC (25-Jun-2025)
ADSP-21593
System-on-Chip (SoC)
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate