Need more?
| Quantity | Price |
|---|---|
| 1+ | $346.400 |
Product Information
Product Overview
EVAL-ADAU1372Z evaluation board provides full access to all analogue and digital I/Os on the ADAU1372. The ADAU1372 register can be controlled by Analog Devices, Inc., SigmaStudio™ software, which interfaces to the board via a USB connection. The EVALADAU1372Z can be powered by a single AAA battery by the USB bus or by a single 3.8V to 6V supply, any of these are regulated to the voltages required on the board. The printed circuit board (PCB) is a 4-layer design, with a single ground plane and a single power plane on the inner layers. The host clock can be provided externally or by the on-board 12.288MHz passive crystal.
- Contains connectors for external microphones and speakers
Contents
EVAL-ADAU1372Z evaluation board, EVAL-ADUSB2EBZ (USBi) communications adapter, USB cable with Mini-B plug, Evaluation board/software quick start guide.
Technical Specifications
Analog Devices
Audio
Evaluation Board ADAU1372BCPZ
No SVHC (04-Feb-2026)
ADAU1372BCPZ
Audio CODEC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate