Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALAHNBANALOGV01TOBO1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.63AK1615
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $281.200 |
Price for:Each
Minimum: 1
Multiple: 1
$281.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALAHNBANALOGV01TOBO1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.63AK1615
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIM69D130
Kit Application TypeAudio
Application Sub TypeMEMS Microphone
Kit ContentsEvaluation Board PCM4222, FT900
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALAHNBANALOGV01TOBO1 is an analog XENSIV™ MEMS microphones evaluation board. The kit includes an Infineon Audiohub Nano and four analog microphones on flex board. Up to two Infineon analog XENSIV MEMS microphones can be connected to the evaluation board in mono or stereo output. The evaluation board provides a USB audio interface to stream audio data from the microphone with any audio recording and editing software.
- Audio interface for analog XENSIVTM MEMS microphones
- Audio streaming over USB interface
- 48KHz sampling rate
- 24bit audio data (stereo)
- Dynamic range 120dB
- LED indication for the configured gain level in normal mode and low power mode
- Volume unit meter display with on-board LEDs
- Powered through Micro-USB
- Plug and play audio recordings and analog XENSIV™ MEMS microphone evaluation
Contents
Infineon Audiohub nano Analog evaluation board, Infineon analog XENSIV MEMS microphone flex kit, Micro-USB cable.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Audio
Kit Contents
Evaluation Board PCM4222, FT900
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
IM69D130
Application Sub Type
MEMS Microphone
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate