2. Development Boards, Evaluation Tools
                                                                                                    3. Audio / Video Development Kits
                                                                                                    Print Page

                                                                                                    PS-SP12148

                                                                                                    500 Watt Boost Converter for Car Audio - 24-48VDC

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SURE ELECTRONICS PS-SP12148
                                                                                                    ManufacturerSURE ELECTRONICS
                                                                                                    Manufacturer Part NoPS-SP12148
                                                                                                    Newark Part No.53Y1840
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)

                                                                                                    Product Information

                                                                                                    ManufacturerSURE ELECTRONICS
                                                                                                    Manufacturer Part NoPS-SP12148
                                                                                                    Newark Part No.53Y1840
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Silicon Core Number-
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeBoost Controller
                                                                                                    Kit ContentsBoost Converter Board
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    500W Symmetric Boost Converter for Car Audio This DC/DC Boost converter allows you power Sure amplifier modules from vehicle 12VDC sources. Great for primary and auxiliary audio setups. High-quality circuit design and components provide clean, noise-free power. Includes quiet fan, onboard fuse protection, and DIP switch for voltage adjustment.

                                                                                                    • This board should be ideally used in a vehicle for custom audio installation.
                                                                                                    • Voltage input: 11-27VDC
                                                                                                    • Voltage Output: 24, 30, 40, or 48VDC @500W total (adjustable via DIP switches)
                                                                                                    • Connections: GND, VIN, Enable, VOUT
                                                                                                    • Dimensions: 4.8" X 3.6" X .2"

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Kit Contents

                                                                                                    Boost Converter Board

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Application Sub Type

                                                                                                    Boost Controller

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product