2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    KT35S430-S1

                                                                                                    Booster Pack, Capacitive Touch, MSP430 Value Line

                                                                                                    KENTEC DISPLAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KENTEC DISPLAY KT35S430-S1
                                                                                                    ManufacturerKENTEC DISPLAY
                                                                                                    Manufacturer Part NoKT35S430-S1
                                                                                                    Newark Part No.82T4650
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)

                                                                                                    Product Information

                                                                                                    KENTEC DISPLAY
                                                                                                    ManufacturerKENTEC DISPLAY
                                                                                                    Manufacturer Part NoKT35S430-S1
                                                                                                    Newark Part No.82T4650
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerTexas Instruments
                                                                                                    Silicon Core NumberMSP430 Value Line
                                                                                                    Kit Application TypeSensor
                                                                                                    Application Sub TypeCapacitive Touch
                                                                                                    Core ArchitectureMSP430
                                                                                                    Core Sub-ArchitectureMSP430
                                                                                                    Silicon Family NameMSP430G2xx
                                                                                                    Kit ContentsConverter Board and ITO Glass Capacitive Touch Sensor
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The KT35S430-S1 ITO capacitive touch boosterpack is an extension module for the MSP-EXP430G2 MSP430 launch pad value line development kit. The ITO capacitive sense boosterpack features the new MSP430G2xxx devices with transparent ITO glass sensor. The boosterpack includes a converter board and an ITO glass capacitive touch sensor. The user experience application demonstrates capacitive sense as standalone feature by showing the user interaction directly with the onboard LEDs.

                                                                                                    • Single layer of ITO glass sensor with high transmittance
                                                                                                    • 3.5inch diagonal
                                                                                                    • Simply applied on any type of LCD displays
                                                                                                    • Five function keys
                                                                                                    • Instant feedback to user interaction by two LEDs
                                                                                                    • Low product cost
                                                                                                    • Low customization cost (customization on numbers of keys, key position and FPC)

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Contents

                                                                                                    One ITO Glass Capacitive Touch sensor with five function keys and FPC pin out, One converter board for connected the ITO glass sensor to the MSP-EXP430G2 MCU board.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Texas Instruments

                                                                                                    Kit Application Type

                                                                                                    Sensor

                                                                                                    Core Architecture

                                                                                                    MSP430

                                                                                                    Silicon Family Name

                                                                                                    MSP430G2xx

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    MSP430 Value Line

                                                                                                    Application Sub Type

                                                                                                    Capacitive Touch

                                                                                                    Core Sub-Architecture

                                                                                                    MSP430

                                                                                                    Kit Contents

                                                                                                    Converter Board and ITO Glass Capacitive Touch Sensor

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product