Product Information
Product Overview
The KT35S430-S1 ITO capacitive touch boosterpack is an extension module for the MSP-EXP430G2 MSP430 launch pad value line development kit. The ITO capacitive sense boosterpack features the new MSP430G2xxx devices with transparent ITO glass sensor. The boosterpack includes a converter board and an ITO glass capacitive touch sensor. The user experience application demonstrates capacitive sense as standalone feature by showing the user interaction directly with the onboard LEDs.
- Single layer of ITO glass sensor with high transmittance
- 3.5inch diagonal
- Simply applied on any type of LCD displays
- Five function keys
- Instant feedback to user interaction by two LEDs
- Low product cost
- Low customization cost (customization on numbers of keys, key position and FPC)
Applications
Sensing & Instrumentation
Contents
One ITO Glass Capacitive Touch sensor with five function keys and FPC pin out, One converter board for connected the ITO glass sensor to the MSP-EXP430G2 MCU board.
Technical Specifications
Texas Instruments
Sensor
MSP430
MSP430G2xx
-
MSP430 Value Line
Capacitive Touch
MSP430
Converter Board and ITO Glass Capacitive Touch Sensor
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate